
High-voltage, high-current operational amplifier featuring a 900kHz gain bandwidth product and 8A output current. This single-channel amplifier offers excellent output swing, with a maximum supply voltage of 60V and a dual supply voltage range of 4V to 30V. It boasts a high voltage gain of 110dB and a slew rate of 9V/µs. Packaged in a TO-220-11 configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA549S technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 900kHz |
| Package/Case | TO-220-11 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 900kHz |
| Height | 4.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 30V |
| Output Current | 8A |
| Output Current per Channel | 10A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 35mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 110dB |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA549S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
