
High-performance single-channel operational amplifier with a 3MHz bandwidth and 3MHz gain bandwidth product. Features a 200mA output current, 15V/µs slew rate, and 126dB voltage gain. Operates from ±4V to ±30V dual supply voltages, with a maximum I/O voltage of 3mV. Offers a 92dB common mode rejection ratio and 100pA input bias current. Supplied in an 8-pin SOIC package, this RoHS compliant component is suitable for general-purpose amplification applications.
Texas Instruments OPA551UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA551UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
