
High-current, high-voltage operational amplifier featuring a 3MHz bandwidth and 200mA output current. This general-purpose amplifier offers a 126dB voltage gain and a 15V/µs slew rate. Designed for a wide operating temperature range of -40°C to 125°C, it supports dual supply voltages from 4V to 30V. The component is RoHS compliant and comes in an 8-SOIC package.
Texas Instruments OPA551UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA551UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
