
High-voltage, single-channel general-purpose operational amplifier featuring a 12MHz bandwidth and 24V/µs slew rate. This integrated circuit offers a high voltage gain of 126dB and a 12MHz gain bandwidth product, suitable for applications requiring precise signal amplification. It operates from a wide supply voltage range of 4V to 30V, with a maximum output current of 200mA. The component is housed in an 8-pin SOIC package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments OPA552UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
