
General purpose operational amplifier IC featuring a 12MHz bandwidth and 24V/µs slew rate. Offers a high voltage gain of 126dB and a 200mA output current. Operates from a dual supply voltage range of 4V to 30V, with a typical supply current of 7mA. This single-channel amplifier boasts excellent power supply rejection ratio (100dB) and common mode rejection ratio (92dB). Packaged in an 8-pin SOIC (D) configuration, it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments OPA552UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA552UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
