
High current operational amplifier featuring a 17MHz bandwidth and 1.2A output current. This general-purpose op-amp offers a 50V/µs slew rate and 100dB voltage gain. Operating from a 3.5V to 16V supply range, it functions across -40°C to 125°C. Packaged in a 20-lead HTSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA561PWP/2K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 8V |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 60mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA561PWP/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
