
High-performance, single-channel power operational amplifier with a 1.5A output current and 17MHz gain bandwidth product. Features a wide operating supply voltage range from 7V to 24V, with a maximum dual supply voltage of 12V. Offers a high voltage gain of 108dB and a slew rate of 40V/µs. Packaged in a 20-pin HSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA564AIDWDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 50mA |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA564AIDWDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
