
High current operational amplifier featuring a single channel and a 17 MHz gain bandwidth product. This surface-mount device is housed in a 20-pin HTSSOP EP package with gull-wing leads and an exposed pad for heat sinking. Operating over a wide temperature range of -40°C to 85°C, it supports single supply voltages from 7V to 24V and dual supply voltages from ±3.5V to ±12V. Key electrical characteristics include a minimum PSRR of 100 dB and a maximum input offset voltage of 20 mV at ±12V.
Texas Instruments OPA564AIPWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ACT |
| Manufacturer Type | High Current Amplifier |
| Type | High Current Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 100(Typ)dB |
| Typical Gain Bandwidth Product | 17MHz |
| Maximum Input Offset Voltage | 20@±12VmV |
| Maximum Input Offset Current | 0.0001@±12VuA |
| Maximum Input Bias Current | 0.0001@±12VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 9|12|15|18V |
| Maximum Single Supply Voltage | 24V |
| Minimum Dual Supply Voltage | ±3.5V |
| Maximum Dual Supply Voltage | ±12V |
| Typical Dual Supply Voltage | ±5|±9V |
| Maximum Supply Voltage Range | 17 to 30V |
| Max Operating Supply Voltage | ±12|24V |
| Minimum Single Supply Voltage | 7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA564AIPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.