
Automotive 1.5A, 24V, 17MHz power operational amplifier. Features a 17MHz gain bandwidth product and 40V/µs slew rate. Offers 1.5A output current per channel with a 108dB voltage gain. Operates from a 7V to 24V supply voltage range and a -40°C to 125°C temperature range. Packaged in a 20-pin SOIC with PowerPAD technology.
Texas Instruments OPA564AQDWPRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 17MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 50mA |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA564AQDWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
