
General purpose operational amplifier featuring a 1.2MHz bandwidth and 2A output current. This single-channel IC offers a 1.2MHz gain bandwidth product, 126dB voltage gain, and a 1.2V/µs slew rate. Operating from 2.7V to 5.5V supply, it boasts a low input bias current of 10pA and an input offset voltage of 500µV. Packaged in VQFN, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments OPA567AIRHGRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA567AIRHGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
