
1.2MHz, 2A power operational amplifier featuring rail-to-rail I/O. This single-channel, general-purpose op-amp offers a high voltage gain of 126dB and a slew rate of 1.2V/µs. It operates from a 2.7V to 5.5V supply voltage range and delivers up to 2A of output current. With a low input bias current of 10pA and an input offset voltage of 500µV, it provides excellent performance across a wide temperature range of -55°C to 125°C. Packaged in a 12-VQFN, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA567AIRHGTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA567AIRHGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
