
Texas Instruments OPA603AU technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA603AU to view detailed technical specifications.
No datasheet is available for this part.