
FET-input operational amplifier featuring a 20MHz gain bandwidth product and 25V/µs slew rate. This single-channel, general-purpose op-amp offers a high voltage gain of 100dB and a low input bias current of 5pA. Designed for dual supply operation from ±4.5V to ±12V (up to ±24V max), it provides 80dB common mode rejection and power supply rejection ratios. The component operates across a -40°C to 85°C temperature range and is housed in an 8-SOIC package.
Texas Instruments OPA604AU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA604 |
| Slew Rate | 25V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA604AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
