
FET-input audio operational amplifier featuring a 20MHz gain bandwidth product and 25V/µs slew rate. This single-channel op-amp offers 100dB voltage gain and 35mA output current per channel, with a low 5pA input bias current. Operates from dual supplies ranging from 4.5V to 48V, with a maximum dual supply of 24V. Packaged in an 8-SOIC (D) case, it functions across an -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments OPA604AUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA604 |
| Slew Rate | 25V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA604AUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
