Precision operational amplifier featuring a 50 MHz unity gain bandwidth and 24 V/µs slew rate. This voltage-feedback amplifier offers a 1 MHz minimum voltage gain and 100 dB common-mode reject ratio. Designed for cost-sensitive systems, it operates from a single supply up to 6V and exhibits low input offset voltage (600 µV max) and low bias current (10 nA max). The 5-terminal SOT-23 package is suitable for automotive temperature ranges (-40°C to 125°C).
Texas Instruments OPA607IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 24 |
| Frequency Compensation | YES (AVCL>=6) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA607IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.