
High-speed sample and hold amplifier featuring a 710MHz -3dB bandwidth and 710MHz gain bandwidth product. This single-channel integrated circuit offers a rapid 2500V/µs slew rate and operates with a dual supply voltage range of 4V to 6.2V. The component is housed in a 14-SOIC package, measures 8.65mm in length, 3.91mm in width, and 1.58mm in height, with a weight of 0.004564oz. It exhibits a typical input bias current of 3µA and an input voltage noise density of 4.6nV/√Hz, with a maximum operating temperature of 85°C.
Texas Instruments OPA615IDR technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | D |
| Gain Bandwidth Product | 710MHz |
| Height | 1.58mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Voltage Noise Density | 4.6nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6.2V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 40mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPA615 |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA615IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
