High-speed, single-channel operational amplifier featuring a current-feedback architecture. This industrial-grade component offers a nominal supply voltage of 5V, with limits from -6V to 6V, and a nominal negative supply of -5V. Boasting a 1500V/µs slew rate and 150MHz unity gain bandwidth, it operates across an industrial temperature range of -40°C to 85°C. Packaged in a 14-pin PDIP (R-PDIP-T14) with a maximum supply current of 5.6mA, it provides a nominal common-mode rejection ratio of 78dB.
Texas Instruments OPA622AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Unity Gain BW-Nom | 150000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA622AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.