High-speed, current-feedback operational amplifier featuring a 1700 V/µs slew rate and 170 MHz unity gain bandwidth. This single-function amplifier operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of ±5V and a maximum limit of ±6V. It is housed in a 14-terminal SOIC package (R-PDSO-G14) with a maximum supply current of 5.6mA and an average bias current of 4nA.
Texas Instruments OPA622AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1700 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Unity Gain BW-Nom | 170000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA622AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.