Texas Instruments OPA627TDB1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA627TDB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.