
High-speed buffer amplifier featuring a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. This single-channel, through-hole mounted IC offers a 2500V/µs slew rate and 100mA output current. Operating from 5V to 16V supply voltages, it has a maximum power dissipation of 1.95W and an input bias current of 15µA. The component is RoHS compliant and operates within a 0°C to 75°C temperature range.
Texas Instruments OPA633KP technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Capacitance | 76mF |
| Package/Case | PDIP |
| Gain Bandwidth Product | 260MHz |
| Height | 4.57mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA633 |
| Slew Rate | 2500V/µs |
| Supply Current | 21mA |
| Voltage Gain | 15dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA633KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
