Texas Instruments OPA634N/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA634N/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.