
Precision operational amplifier featuring an 80MHz bandwidth and 135V/µs slew rate. This single-channel Difet® amplifier offers a 116dB voltage gain, 100dB CMRR, and 100dB PSRR. Operating from ±4.5V to ±18V supplies, it boasts a low 2pA input bias current and 130µV input offset voltage. The 8-PDIP package is suitable for operation between -25°C and 85°C.
Texas Instruments OPA637APG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 130uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 135V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA637APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
