Texas Instruments OPA642U technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 380V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA642U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.