Texas Instruments OPA643UB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 19uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 65mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA643UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.