
Texas Instruments OPA653EVM technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | -6.35V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 2675V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA653EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
