
High-speed JFET input operational amplifier featuring a 500MHz -3dB bandwidth and a fixed voltage gain of +2V/V. This single-channel amplifier offers a 2675V/µs slew rate and 70mA output current per channel. Designed for operation with dual supplies ranging from ±3.5V to ±6.5V, or a single supply from 7V to 13V, it exhibits low input bias current of 1.2nA and an input offset voltage of 1mV. Packaged in an 8-SON, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA653IDRBR technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SON |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2675V/µs |
| Voltage Gain | 62dB |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA653IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.