
Texas Instruments OPA656MDREP technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 230MHz |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 295V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656MDREP to view detailed technical specifications.
No datasheet is available for this part.
