Texas Instruments OPA656N technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOT-23 |
| Input Offset Voltage (Vos) | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | Yes |
| Slew Rate | 290V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656N to view detailed technical specifications.
No datasheet is available for this part.