
FET-input operational amplifier featuring a 230MHz bandwidth and 290V/µs slew rate. This unity-gain stable amplifier offers a 70mA output current per channel and a 16ns settling time. Operating from a dual supply voltage range of 5V to 12V, it exhibits a low input bias current of 20pA and an input offset voltage of 600µV. The amplifier is housed in a compact SOT-23 package, suitable for applications operating between -40°C and 85°C.
Texas Instruments OPA656NB/250 technical specifications.
| Bandwidth | 230MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA656 |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656NB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
