
FET-input operational amplifier featuring a 500MHz -3dB bandwidth and 230MHz gain bandwidth product. This unity gain stable amplifier offers a high slew rate of 295V/µs and low input bias current of 1pA. Designed for surface mount applications in a SOT-23-5 package, it operates from a dual supply voltage range of 5V up to 12V, with a maximum dual supply voltage of 6V. Key performance metrics include 88dB Common Mode Rejection Ratio and 74dB Power Supply Rejection Ratio, with an operating temperature range of -40°C to 85°C.
Texas Instruments OPA656NB/250G4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 230MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Series | OPA656 |
| Slew Rate | 295V/µs |
| Supply Current | 14mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656NB/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
