
FET-input operational amplifier featuring a 230MHz bandwidth and 290V/µs slew rate. Offers 65dB voltage gain and 16ns settling time, with 80dB CMRR and 72dB PSRR. Operates from a 10V to 12V supply range, with a maximum dual supply voltage of 6V. Designed for -40°C to 85°C operation, this RoHS compliant component is available in an 8-SOIC package.
Texas Instruments OPA656U/2K5G4 technical specifications.
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA656 |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
