
FET-input operational amplifier featuring a 500MHz -3dB bandwidth and 230MHz gain bandwidth product. This unity-gain stable amplifier offers a high slew rate of 290V/µs and a fast settling time of 16ns. Designed for dual supply operation from 5V to 6V, it supports a wide operating supply voltage range of 10V to 12V. With a low input bias current of 20pA and excellent common mode rejection ratio of 88dB, this single-channel amplifier is housed in an 8-SOIC package and operates from -40°C to 85°C.
Texas Instruments OPA656UBG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
