
Texas Instruments OPA657N technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| Slew Rate | 700V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657N to view detailed technical specifications.
No datasheet is available for this part.
