
Texas Instruments OPA657NB/3KG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 1.6GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657NB/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
