
High-performance operational amplifier featuring a 1.6GHz gain bandwidth product and 700V/µs slew rate. This FET-input amplifier offers a 350MHz -3dB bandwidth and 70dB voltage gain, ideal for demanding signal processing applications. With a low input bias current of 20pA and a wide operating temperature range of -40°C to 85°C, it operates from dual supplies of 5V up to a maximum of 12V. The 8-SOIC package contains a single channel, designed for high-speed, low-noise performance.
Texas Instruments OPA657U/2K5 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 1.6GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 700V/µs |
| Supply Current | 16mA |
| Unity Gain Bandwidth Product | 1.6GHz |
| Voltage Gain | 70dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA657U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
