
Texas Instruments OPA659EVM technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 2550V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA659EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
