
High-speed, unity-gain stable JFET input operational amplifier featuring a 650MHz -3dB bandwidth and 2550V/µs slew rate. This single-channel amplifier operates from a dual supply voltage range of 3.5V to 6.5V, with a maximum single supply voltage of 13V. Key specifications include a 350MHz gain bandwidth product, 1.2nA input bias current, and 5mV input offset voltage. Housed in a compact SOT-23-5 package, this RoHS compliant component offers 70mA output current per channel and is suitable for operation between -40°C and 85°C.
Texas Instruments OPA659IDBVR technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2550V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA659IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
