
High-performance operational amplifier featuring a 650MHz -3dB bandwidth and 350MHz gain bandwidth product. This unity-gain stable, JFET input amplifier offers a 2550V/µs slew rate and 70mA output current per channel. Operating from dual supplies between 3.5V and 6.5V, or single supplies from 7V to 13V, it boasts a 68dB CMRR and 58dB PSRR. Packaged in an 8-SON for efficient integration, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA659IDRBR technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 68dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2550V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 58dB |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA659IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
