
Texas Instruments OPA680P technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Series | OPA680 |
| Slew Rate | 1000V/µs |
| Voltage Gain | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA680P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
