
Texas Instruments OPA681P technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 65uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | No |
| Series | OPA681 |
| Slew Rate | 830V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA681P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
