
High-performance current feedback operational amplifier featuring a 200MHz -3dB bandwidth and 1.44GHz gain bandwidth product. This single-channel amplifier offers a 400V/µs slew rate and 150mA output current per channel. Designed for versatility, it operates with dual supply voltages from 1.4V to 6V, or a single supply from 5V to 12V. The amplifier boasts a low operating supply current of 940µA and is housed in a compact SOT-23-6 package, suitable for a wide temperature range of -40°C to 85°C. Includes disable functionality and is RoHS compliant.
Texas Instruments OPA683IDBVR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.44GHz |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 400V/µs |
| Supply Current | 1.03mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA683IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
