
Low-power, current feedback operational amplifier featuring a 210MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 820V/µs and 160mA output current per channel. Operating from a 2.5V to 12V supply range, it exhibits a low operating supply current of 1.7mA. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA684ID technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| Supply Current | 1.55mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA684ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
