
Low-power, current feedback operational amplifier with disable functionality. Features a 210MHz -3dB bandwidth and 1.9GHz gain bandwidth product. Operates from a 2.5V to 6V dual supply or 5V to 12V single supply. Offers a high slew rate of 820V/µs and 160mA output current per channel. Packaged in a 6-pin SOT-23, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA684IDBVRG4 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 11ns |
| Slew Rate | 820V/µs |
| Supply Current | 1.55mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA684IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
