
Texas Instruments OPA685U technical specifications.
| -3db Bandwidth | 1.2GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Input Bias Current | 56uA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 4200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA685U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.