
Texas Instruments OPA686U technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12.4mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA686U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
