Texas Instruments OPA689P technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 15.8mA |
| Output Current per Channel | 105mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA689P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.