
Wideband, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 250MHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 1800V/µs and 190mA output current. Operating from dual supplies between 2.5V and 6V, or single supplies from 5V to 12V, it provides a 58dB CMRR and 72dB PSRR. The amplifier is housed in a 6-pin SOT-23 package, is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA690IDBVR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA690 |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA690IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.