
Wideband, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 300MHz bandwidth. This single-channel IC offers a 250MHz gain bandwidth product and a high slew rate of 1800V/µs, with an 8ns settling time. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it provides 190mA output current per channel and a 5.5mA operating supply current. The amplifier boasts a 58dB CMRR and 72dB PSRR, with an input bias current of 11µA and input offset voltage of 1mV. Packaged in a 6-SOT-23, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA690IDBVRG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 190mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA690IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
