High-performance, single-channel, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 1800V/µs slew rate. This device offers a 250MHz unity gain bandwidth product and a 5.5mA operating supply current, suitable for dual supply operation from ±2.5V to ±6V or single supply from 5V to 12V. Packaged in a compact 6-SOT-23, it operates across a temperature range of -40°C to 85°C and includes a disable function. Key specifications include 58dB CMRR and 72dB PSRR.
Texas Instruments OPA690IDBVT technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 300MHz |
| Height | 1.15mm |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA690IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
