
Wideband, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 1800V/µs slew rate. This single-channel amplifier offers a 300MHz gain bandwidth product and 190mA output current, suitable for applications requiring high speed and precision. Operates from a 2.5V to 12V supply range, with a maximum dual supply voltage of 6V. Packaged in a 6-SOT-23, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments OPA690IDBVTG4 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA690IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
